You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STGAP4STR
Gate Driver, 1 Channels, Isolated, IGBT, SiC MOSFET, 36 Pins, WSOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STGAP4STR
- Order Code:
- 4458514
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STGAP4STR Datasheet
Product Overview
- High voltage rail up to 1200V, two output pins for direct driving of external MOSFET buffer
- Negative gate drive ability, dV/dt transient immunity ±100V/ns in full temperature range
- Integrated controller for isolated flyback power supply, programmable desaturation detection
- Active Miller clamp driver for external N‑channel MOSFET, programmable overcurrent detection
- Soft turn-off, VCE active clamp, two diagnostic status outputs
- Programmable UVLO and OVLO on each supply, programmable input deglitch filter
- Asynchronous stop command, isolated 8-bit A/D converter, integrated temperature sensor
- Programmable deadtime, with violation error, temperature warning and shutdown protection
- SPI interface for parameters programming and extended diagnostic
- Ambient temperature range from -40°C to 125°C, SO-36W package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- -
- :
- IGBT, SiC MOSFET
- :
- 36Pins
- :
- WSOIC
- :
- Surface Mount
- :
- Logic
- :
- -
- :
- -
- :
- 5V
- :
- 32V
- :
- -40°C
- :
- 125°C
- :
- 60ns
- :
- 60ns
- :
- -
- :
- AEC-Q100
Technical Documents (1)
142 In stock Need more?
142 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,510.66 (¥1,661.73) |
10+ | ¥1,039.96 (¥1,143.96) |
25+ | ¥1,003.50 (¥1,103.85) |
50+ | ¥967.03 (¥1,063.73) |
100+ | ¥930.56 (¥1,023.62) |
250+ | ¥894.09 (¥983.50) |
500+ | ¥857.62 (¥943.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.