You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STGAP2SCM
MOSFET Driver, Half Bridge, 26V Supply, 4A Out, 80ns Delay, SOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STGAP2SCM
- Order Code:
- 2987002
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STGAP2SCM Datasheet
Product Overview
- High voltage rail upto 1700V, UL 1577 recognized
- Common-mode transient immunity is 100V/ns minimum at (VCM = 1500V, TJ = 25°C, VH = 15V, VDD = 5V)
- Input to output propagation delay ON is 75ns typ at (TJ = 25°C, VH = 15V, VDD = 5V)
- Separate sink and source option for easy gate driving configuration
- 4A Miller CLAMP dedicated pin option, UVLO function
- Gate driving voltage upto 26V, 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shut-down protection, standby function
- VDD quiescent supply current is 1mA typ at (TJ = 25°C, VH = 15V, VDD = 5V)
- Operating junction temperature from -40°C to 125°C, NSO8 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Isolated
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 26V
- :
- -40°C
- :
- 125°C
- :
- 80ns
- :
- 80ns
- :
- -
- :
- -
Technical Documents (2)
981 In stock Need more?
981 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥319.77 (¥351.75) | ( ) |
10+ | ¥286.86 (¥315.55) | ( ) |
50+ | ¥258.65 (¥284.52) | ( ) |
100+ | ¥230.43 (¥253.47) | ( ) |
250+ | ¥216.32 (¥237.95) | ( ) |
500+ | ¥208.14 (¥228.95) | ( ) |
1000+ | ¥199.96 (¥219.96) | ( ) |
2500+ | ¥194.86 (¥214.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.