Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-WLC38RX
Order Code4263222
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-WLC38RX
Order Code4263222
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTWLC38
Kit Application TypePower Management
Application Sub TypeWireless Power Receiver
Kit ContentsEvaluation Board STWLC38
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-WLC38RX is an evaluation board based on the STWLC38 and designed for wireless power receiver application. The evaluation board allows its user to quickly start their 5W Qi-BPP and 15W Qi-EPP compatible wireless charging receiver projects. Through the I2C interface the user can access and modify different configuration parameters, and hence tailor the operation of the device to the needs of custom applications. Using an on-board USB-to-I2C bridge, the user can monitor and control the STWLC38 using the STSW-WPSTUDIO graphical user interface (GUI).
- Supports up to 15W receiver design
- Qi 1.3 compliant
- High efficiency synchronous rectifier
- Low voltage drop regulator with output current limit and input voltage control
- Output 5V baseline power profile, 9V extended power profile
- Adaptive rectifier configuration (ARC) mode for enhanced spatial freedom
- Accurate voltage/current measurement for foreign object detection (FOD)
- On-chip thermal management and protections
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board STWLC38
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
STWLC38
Application Sub Type
Wireless Power Receiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796