Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-WBC86TX
Order Code4263221
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-WBC86TX
Order Code4263221
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTWBC86
Kit Application TypePower Management
Application Sub TypeWireless Power Transmitter
Kit ContentsEvaluation Board STWBC86
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-WBC86TX is an evaluation board, based on STWBC86, is designed for wireless power transmitter application, and allows its user quickly start their 5W Qi-BPP designed for wireless power transmitter applications, compatible wireless charging transmitter projects. Through the I²C interface the user can access and modify different configuration parameters, tailoring the operation of the device to the needs of custom applications. Using an on-board USB-to-I²C bridge, the user can monitor and control the STWBC86 using the STSW-WPSTUDIO graphical user interface (GUI).
- Up to 5W output power transfer
- Power Tx design A-11a topology
- Wide input operating range from 5V to 20V
- Integrated drivers and high efficiency Full bridge inverter
- 32bit, 64MHz ARM cortex M0+ core with 8KB SRAM and 48KB ROM
- FTP for Firmware patching and advanced features
- On-chip thermal management and protections
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board STWBC86
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
STWBC86
Application Sub Type
Wireless Power Transmitter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796