register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,690.12 (¥17,259.132) |
Product Information
Product Overview
STEVAL-CTM014A is a 700W reference design designed to drive a 3-phase brushless DC motor up to 700W typically of a washing machine appliance. The circuit is composed of 4 parts: control, compressor drive, auxiliary power supply circuit and communication circuit. The control uses STM32G431CB as main control chip mainly used to control motors. It also includes current, voltage, temperature sampling, the realization of communication, overcurrent protection, OVP, OTP. The compressor drive part includes a 3-phase inverter circuit, lower bridge current sampling of IPM (current sampling is realized by STM32G431CB internal integrated op-amp). The three-phase inverter bridge adopts STGIPQ8C60T-HZ intelligent power module. The STGIPQ8C60T-HZ includes six IGBTs and gate drive circuits, as well as NTC temperature sampling and overcurrent comparison circuits. The auxiliary power supply circuit includes transformer, switching power supply controller, power switch tube, rectifier diode, etc.
- Compliant with new STM32 ZEST software algorithm
- Input voltage: AC 230V / 50Hz
- Inverter switch frequency is 16kHz
- DC bus overvoltage protection
- Overcurrent protection in the intelligent power module (IPM)
- Over temperature protection in the IPM
- Back electromotive force sampling of motor
- STLINK-V3 connection for debug and configuration
- Isolated one-wire half-duplex serial communication
- STM32G431 based control to perform motor control algorithms, current, voltage, temperature sampling
Technical Specifications
3 Phase BLDC Motor Controller
Power Management - Motor Control
Evaluation Board STM32G431CB
No SVHC (25-Jun-2025)
STMicroelectronics
STM32G431CB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate