You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STEVAL-BMS114
Evaluation Board, L99BM114-TR, Li-Ion Battery Monitoring and Balancing
New
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEVAL-BMS114
- Order Code:
- 4659451
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STEVAL-BMS114 Datasheet
Product Overview
- Hosts the L99BM114 multicell battery monitoring and balancing IC
- Voltage monitoring of every single cell and of the entire battery node
- Voltage, current and temperature sensing of each cell
- 5 GPIOs to connect temperature sensors as NTCs
- An NTC hosted on the L99BM114 to sense the chip temperature
- Passive balancing
- Compact size: 100mm x 76mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Management - Battery
- :
- Li-Ion Battery Monitoring and Balancing
- :
- L99BM114-TR
- :
- STMicroelectronics
- :
- Evaluation Board L99BM114-TR
- :
- -
Technical Documents (1)
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,511.35 (¥8,262.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.