You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STEVAL-A6983IV1
Evaluation Board, A6983IQTR, Synchronous Iso-Buck Converter
New
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEVAL-A6983IV1
- Order Code:
- 4677121
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STEVAL-A6983IV1 Datasheet
Product Overview
- Designed for iso-buck topology
- 4 to 38V input voltage range
- Up to 10W deliverable power (depending on the application conditions)
- Isolated output voltage unregulated, Embeds the transformer
- Regulation at the primary side, no optocoupler required
- Suitable for external synchronization
- Power-good signal available
- Input EMI filter embedded
- Selectable spread spectrum function for improved EMC performance
- Optional post regulation (not mounted, layout foreseen at the bottom)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- A6983IQTR
- :
- Power Management - Voltage Regulator
- :
- Synchronous Iso-Buck Converter
- :
- Evaluation Board A6983IQTR
- :
- -
- :
- -
Technical Documents (1)
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,043.89 (¥11,048.28) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.