You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS ST3485EIDT
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, SOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST3485EIDT
- Order Code:
- 3129814
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ST3485EIDT Datasheet
Product Overview
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic, guaranteed 12Mbps data rate
- Industry standard 75176 pinout, -7V to 12V common mode input voltage range
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- VCC power supply current is 1.3mA typical at (no load, DI = 0V or VCC)
- Shutdown supply current is 1µA maximum at (DE = 0V, RE = VCC, DI = 0V or VCC)
- Propagation delay is 18ns typical at (RL= 27 ohm, CL = 15pF)
- Receiver input resistance is 24Kohm minimum at (VCM = -7V to 12V)
- Operating temperature range from -40°C to 125°C, S08 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 15Mbps
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- 64
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,284 In stock Need more?
3,284 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥339.23 (¥373.15) |
10+ | ¥223.65 (¥246.02) |
50+ | ¥214.65 (¥236.12) |
100+ | ¥205.64 (¥226.20) |
250+ | ¥193.63 (¥212.99) |
500+ | ¥177.12 (¥194.83) |
1000+ | ¥168.12 (¥184.93) |
2500+ | ¥163.61 (¥179.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.