You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS ST26C31BTR
RS422 DRIVER, QUAD, -40 TO 85DEG C
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST26C31BTR
- Order Code:
- 3364928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ST26C31BTR Datasheet
Product Overview
- TTL input compatible, output will not load line when VCC = 0V
- Meets the requirements of EIA standard RS-422, operation from single 5V supply
- 3-state outputs for connection to system buses, low quiescent current
- Supply voltage range from 4.5V to 5.5V
- Input current is ±1µA maximum at (VIN = VCC, GND, VIH or VIL)
- Quiescent supply current is 200µA typical at (IOUT = 0µA, VIN = VCC or GND)
- 3-state output leakage current is ±5µA maximum at (VCC = 5V ±10%)
- Propagation delay input to output is 6ns typical at (VCC = 5V ±10%, tr = tf ≤ 6ns)
- Input capacitance is 6pF typical at (VCC = 5V ±10%, tr = tf ≤ 6ns)
- Operating temperature range from -40°C to 85°C, TSSOP16 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 Transmitter
- :
- -
- :
- 4
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
3,808 In stock Need more?
3,808 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥371.50 (¥408.65) |
10+ | ¥239.83 (¥263.81) |
100+ | ¥146.88 (¥161.57) |
500+ | ¥135.44 (¥148.98) |
1000+ | ¥129.32 (¥142.25) |
2500+ | ¥109.73 (¥120.70) |
5000+ | ¥107.85 (¥118.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.