You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ST25R3917B-AQET

RFID, Read, Write, 13.56 MHz, 2.4 V to 5.5 V, -40 to 125 °C, UFQFPN-32

STMICROELECTRONICS ST25R3917B-AQET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST25R3917B-AQET
Order Code:
4312895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ST25R3917B-AQET   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ST25R3917B-AQET is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.1a analogue and digital, this NFC IC is optimized for POS terminal applications, and enables fast EMVCo certification cycles, even under harsh conditions, with an antenna around noisy LCD displays. The ST25R3916B device includes an advanced analogue front end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator, ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFCF (FeliCa™) reader, NFC-V (ISO 15693) reader upto 53kbps, and NFC-A / NFC-F card emulation. It features high RF output power to directly drive antennas at high efficiency. It also includes additional features, making them incomparable for low-power applications.
  • NFC/HF reader, NFC reader for payment, consumer and industrial
  • Reader/writer, card emulation, active and passive peer to peer
  • Active and passive peer to peer initiator and target modes, upto 424kbit/s
  • Dynamic power output (DPO) controls the field strength to stay within given limits
  • Noise suppression receiver (NSR) allows reception in noisy environment
  • Integrated EMVCo® 3.1a compliant EMD handling, low power NFC active and passive target modes
  • Possibility to drive two independent single ended antennas
  • 512-byte FIFO, serial peripheral interface (SPI) upto 10Mbit/s
  • Quartz oscillator capable of operating with 27.12MHz crystal with fast start-up
  • Ambient temperature range from -40°C to 105°C, 32-pin UFQFPN package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
13.56MHz

:
Read, Write

:
-

:
-

:
UFQFPN

:
32Pins

:
2.4V

:
5.5V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥589.70 ( ¥648.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥589.70 (¥648.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥584.27 (¥642.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥578.84 (¥636.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥573.41 (¥630.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥567.98 (¥624.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥562.55 (¥618.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥557.12 (¥612.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --