You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SR5E1E770C30F00X
ARM MCU, SR5 Family E Series Microcontrollers, ARM Cortex-M7, 32 bit, 306.7 MHz, 2 MB, 176 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SR5E1E770C30F00X
- Order Code:
- 4458327
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SR5E1E770C30F00X Datasheet
Product Range Selector (SR5 Family E Series Microcontrollers)
See all from this product rangeProduct Overview
- 2Mb on-chip code flash memory, 64Kb on-chip data flash memory
- 300MHz nominal frequency, single and double precision floating-point unit
- High-speed security cryptographic services (HSM), 40Kb HSM dedicated system RAM
- Based on Cortex®‑M0+ core running at up to 150MHz, hardware accelerator for symmetric cryptography
- Memory error management unit (MEMU) for collection and reporting of error events in memories
- 4× 16bit general purpose timers, with up to 11× PWM, 2 of which paired, in total
- 4 serial peripheral interface (SPI) modules, 2 multiplexed with I²S interfaces
- Trace port for off-chip tracing: parallel trace port configurable from 1 to 8 data lines
- Integrated internal SMPS regulator, 3.3V supply & GPIOs, AEC-Q100 automotive qualification on going
- Operating temperature range from -40°C to 150°C, eLQFP176 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SR5 Family E Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 306.7MHz
- :
- 2MB
- :
- 176Pins
- :
- eLQFP
- :
- -
- :
- CANFD, I2C, I2S, LIN, SPI, UART
- :
- 488KB
- :
- -
- :
- -
- :
- 1.225V
- :
- 1.345V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- SR5
- :
- E Series
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,948.07 (¥3,242.88) | ( ) |
10+ | ¥2,352.72 (¥2,587.99) | ( ) |
25+ | ¥2,307.09 (¥2,537.80) | ( ) |
50+ | ¥2,261.46 (¥2,487.61) | ( ) |
100+ | ¥2,215.82 (¥2,437.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.