You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SPSGRF-915

Meter Reading Module, 2FSK, GFSK, MSK, GMSK, OOK, ASK, 500Kbps, 928MHz, -118dBm, 1.8V to 3.6V, SPI

STMICROELECTRONICS SPSGRF-915

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPSGRF-915
Order Code:
2762768
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SPSGRF-915   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The SPSGRF-915 from STMicroelectronics is a sub-GHz 915MHz low power programmable RF transceiver module. The SPSGRF-915 is easy to use, low power sub-GHz module based on the SPIRIT1 RF transceiver, operating respectively in the 915MHz ISM band. The module provides a complete RF platform in a tiny form factor. The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC and CE certified solution, the SPSGRF series optimizes the time to market of end applications. The SPSGRF-915 is an FCC certified module (FCC ID:S9NSPSGRF) and IC certified (IC 8976CSPSGRF). The module is designed for maximum performance in minimal space and includes 4 programmable I/O pins and SPI serial interfaces.
  • Based on sub-1GHz SPIRIT1 transceiver and BALF-SPI-01D3 integrated balun
  • 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
  • Air data rate from 1Kbps to 500Kbps, on-board antenna
  • Operating temperature range from -40°C to 85°C
  • Receiver sensitivity is -118dBm
  • Programmable RF output power up to +11.6dBm
  • SPI host interface
  • Up to 32 programmable I/O functions on 4 GPIO programmable module pins

Applications

RF Communications, Metering, Building Automation, Industrial, Wireless, Security

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2FSK, GFSK, MSK, GMSK, OOK, ASK

:
500Kbps

:
928MHz

:
-118dBm

:
1.8V

:
3.6V

:
11.6dBm

:
SPI

:
22mA

:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥2,686.31 ( ¥2,954.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,686.31 (¥2,954.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,450.78 (¥2,695.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,215.25 (¥2,436.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,139.95 (¥2,353.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,106.68 (¥2,317.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,104.92 (¥2,315.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --