register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥136,175.79 (¥149,793.369) |
Product Information
Product Overview
SPC56XVTOP-M is a RAM/Debug top board for SPC563x Vertical Base boards. The SPC56xVTOP-M Vertical Calibration Top board is designed to work with the SPC563MxxAVBx Vertical base board for SPC563x line and moreover the board enables the use of new enhanced automotive calibration and debug tools on the SPC563Mx line of automotive microcontrollers, featuring a 16-bit bus interface. Calibration is a process of optimizing a control algorithm to get the desired response from the system. A calibration tool is a combination of a hardware interface and a software application that enables the engineer to access the "calibration variables" in an ECU and change them.
- 1MByte high-speed static RAM organized as 1024K words by 16 bits
- 16bit multiplexed calibration bus configuration
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 16 Message Data Out (MDO) signals
- High speed CAN transceiver with signals protection
- ST A5973D step down monolithic power switching regulator
Technical Specifications
RAM / Debug Top Board
Power Architecture
Vertical Calibration Top Board SPC563x
-
SPC5
e200z3
1MB High-Speed Static RAM Organized as 1024K Words by 16bits, CAN Transceiver w/Signals Protection
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate