You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SPC560P-DISP
Evaluation Board, Discovery+, SPC560P Power Architecture MCU, CAN, eSCI, DSPI, UART Interfaces
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SPC560P-DISP
- Order Code:
- 2520506
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SPC560P-DISP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- SPC5
- :
- Power Architecture
- :
- e200z0h
- :
- SPC560P50L5
- :
- Eval Board SPC560P50L5
- :
- -
Technical Documents (4)
Product Overview
- 32bit 64MHz e200z0h CPU, 32bit power Architecture®Technology CPU, 576KB flash in an LQFP144 package
- On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
- Free 128Kbyte code size limited debugging
- Board power supply: from the USB bus (5V supply voltage) or through external +12V PSU
- GPIOs, DSPI/USB signals accessible by 4x37 100mil pin grid array allowing connection of boards
- CAN, K-LINE, LIN, FlexRay interfaces
- Main power switch
- Reset push button
- 2 potentiometers for ADC evaluation
- 12MHz crystal and board size of 152 x 103mm
Available for back order
More stock available to supplier lead times which is approximately 10/6/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥25,996.61 (¥28,596.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.