You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SMP100LC-8

TVS Diode, Transil SMP100LC, Bidirectional, 6 V, DO-214AA (SMB), 2 Pins

STMICROELECTRONICS SMP100LC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMP100LC-8
Order Code:
2474173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMP100LC-8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil SMP100LC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SMP100LC

:
Bidirectional

:
6V

:
-

:
DO-214AA (SMB)

:
2Pins

:
-

:
25V

:
-

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Trisil SMP100LC series low capacitance TVS Diode for telecom equipment protection. It is designed for the protection of high data rate communication equipment. The low capacitance of the devices avoids any distortion of the signal and is compatible with digital transmission line cards (xDSL, ISDN). The device is tested and confirmed compatible with Cooper Bussmann Telecom Circuit Protector TCP 1.25A. It is suitable for any sensitive equipment requiring protection against lightning strikes and AC power faults. It is dedicated to central office protection as they comply with the most stressful standards.
  • Bidirectional crowbar protection
  • Voltage range from 8 V to 400 V
  • Low capacitance from 20pF to 45pF @ 2V
  • 2µA Maximum low leakage current IR
  • 150mA Minimum holding current IH
  • 100A (10/1000µs) Repetitive peak pulse current IPP
  • -40 to 150°C Operating junction temperature range

Applications

Communications & Networking, Lighting, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :9907238 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥76.80 ( ¥84.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥76.80 (¥84.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥68.28 (¥75.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 9907238) x 78.34 = ¥195,850.00
Total Price: ¥195,850.00 (¥215,435.00  Inc. JCT)
2500 (Reel 2474173) x 76.8 = ¥192,000.00
Total Price: ¥192,000.00 (¥211,200.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9907238
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.