You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SMBJ48A-TR

TVS Diode, Transil SMBJ Series, Unidirectional, 48 V, 100 V, DO-214AA (SMB), 2 Pins

STMICROELECTRONICS SMBJ48A-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMBJ48A-TR
Order Code:
9886290
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Transil SMBJ Series
Technical Datasheet:
SMBJ48A-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil SMBJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SMBJ Series

:
Unidirectional

:
48V

:
100V

:
DO-214AA (SMB)

:
2Pins

:
53.3V

:
56.1V

:
600W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SMBJ48A-TR is a SMBJ series 600W TVS diode. It is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600 W (10/1000 μs). The Planar technology makes it suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. The SMBJ series are packaged in SMB.
  • Peak pulse power of 600W (10/1000μs) and 4KW (8/20μs)
  • Unidirectional type
  • Low leakage current of 0.2µA max at 25°C and 1μA at 85 °
  • 56.1V max VBR at IBR 1mA
  • Stand-off voltage range from 5V to 188V
  • Current - peak pulse of 40A (8/20µs) and 8.1A (10/1000µs)
  • 150°C operating Tj max

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:2252490 Check stock

2,135 In stock Need more?

2,135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥52.99 ( ¥58.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥52.99 (¥58.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥44.45 (¥48.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥35.90 (¥39.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥26.97 (¥29.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥22.89 (¥25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 2252490

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/9/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2500+ ¥18.03 (¥19.833)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥19.833)
7500+ ¥17.67 (¥19.437)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥19.437)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 9886290) x 52.99 = ¥264.95
Total Price: ¥264.95 (¥291.44  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.