You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SMA6J20A-TR

TVS Diode, Transil SMA6J, Unidirectional, 20 V, 31.4 V, SMD, 2 Pins

STMICROELECTRONICS SMA6J20A-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMA6J20A-TR
Order Code:
1689235
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMA6J20A-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil SMA6J)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SMA6J

:
Unidirectional

:
20V

:
31.4V

:
SMD

:
2Pins

:
22.2V

:
24.5V

:
600W

:
175°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
  • 5 to 188V Stand off voltage range
  • Unidirectional and bidirectional types
  • Low clamping voltage versus standard series
  • -55 to 175°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

958 In stock

5,000 more will be available on 5/4/25

Reserving future stock
958 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.38 ( ¥86.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥78.38 (¥86.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥59.88 (¥65.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.27 (¥47.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.43 (¥38.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥30.57 (¥33.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥29.63 (¥32.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --