You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SMA6F5.0A-TR
TVS Diode, TRANSZORB SMA6F, Unidirectional, 5 V, 13.4 V, DO-221AC, 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMA6F5.0A-TR
- Order Code:
- 2353646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TRANSZORB SMA6F
- Technical Datasheet:
- SMA6F5.0A-TR Datasheet
Product Range Selector (TRANSZORB SMA6F)
See all from this product rangeAlternatives for SMA6F5.0A-TR
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TRANSZORB SMA6F
- :
- Unidirectional
- :
- 5V
- :
- 13.4V
- :
- DO-221AC
- :
- 2Pins
- :
- 6.4V
- :
- 7.07V
- :
- 600W
- :
- 175°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Product Overview
- ECOPACK®2 compliant product
- Low clamping voltage versus standard series
- 0.2µA at 25°C Low leakage current
- -55 to 175°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥48.75 (¥53.63) | ( ) |
10+ | ¥43.34 (¥47.67) | ( ) |
100+ | ¥43.14 (¥47.45) | ( ) |
500+ | ¥36.42 (¥40.06) | ( ) |
1000+ | ¥30.50 (¥33.55) | ( ) |
5000+ | ¥29.18 (¥32.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.