You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SMA4F36AY
TVS Diode, Unidirectional, 36 V, 400 W, 40 Vbr-44.2 Vbr, 76 Vcl, DO-221AC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMA4F36AY
- Order Code:
- 3585932
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMA4F36AY Datasheet
Product Range Selector (Transil SMA4FxxAY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transil SMA4FxxAY Series
- :
- Unidirectional
- :
- 36V
- :
- 76V
- :
- DO-221AC (SMA Flat)
- :
- 2Pins
- :
- 40V
- :
- 44.2V
- :
- 400W
- :
- 175°C
- :
- Surface Mount
- :
- AEC-Q101
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥137.94 (¥151.73) | ( ) |
10+ | ¥113.65 (¥125.02) | ( ) |
100+ | ¥82.14 (¥90.35) | ( ) |
500+ | ¥66.78 (¥73.46) | ( ) |
1000+ | ¥56.91 (¥62.60) | ( ) |
5000+ | ¥52.05 (¥57.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.