You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SM15T12A

TVS Diode, SM15T, Unidirectional, 10.2 V, 21.7 V, SMD, 2 Pins

STMICROELECTRONICS SM15T12A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM15T12A
Order Code:
2474144
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SM15T12A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SM15T)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SM15T

:
Unidirectional

:
10.2V

:
21.7V

:
SMD

:
2Pins

:
11.4V

:
12.6V

:
1.5kW

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 6.8 to 220V Breakdown voltage range
  • Unidirectional and bidirectional types
  • -55 to 150°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥51.11 ( ¥56.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥51.11 (¥56.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥50.09 (¥55.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --