You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS PWD13F60TR

Motor Driver, DC, 2 Outputs, 6.5 V, VFQFPN-28, -40 °C to 125 °C

STMICROELECTRONICS PWD13F60TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PWD13F60TR
Order Code:
4036063
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PWD13F60TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PWD13F60TR is a high-density power driver. This driver has four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have low RDS(on) of 320mohm and 600V drain-source breakdown voltage. while the embedded gate drivers high side can be easily supplied by the integrated bootstrap diode. The high integration of the driver allows efficiently to drive loads in a tiny space. The input pins has extended range it allows an easy interfacing with microcontrollers, DSP units or hall effect sensors. This driver is widely used in applications such as motor drivers for industrial and home appliances, factory automation, fans and pumps, HID, ballasts, power supply units, DC-DC and DC-AC converters.
  • Suitable for operating as full bridge and dual independent half bridges
  • Driver supply voltage is 6.5V
  • UVLO protection on supply voltage
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Interlocking function to prevent cross conduction
  • Internal bootstrap diode
  • Very compact and simplified layout
  • Flexible, easy and fast design
  • Junction temperature range is -40°C to +150°C
  • Case style is VFQFPN 10 x 13 x 1.0mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full-Bridge Motor Driver

:
Brushed DC

:
2Outputs

:
8A

:
-

:
VFQFPN

:
28Pins

:
6.5V

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Deliveries start from 3/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥869.24 ( ¥956.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥869.24 (¥956.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥648.16 (¥712.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥625.55 (¥688.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥611.00 (¥672.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥595.94 (¥655.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥578.43 (¥636.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥562.98 (¥619.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --