You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS OA4MPA33Q
Operational Amplifier, RRIO, 4 Channels, 150 kHz, 0.06 V/µs, 1.5V to 5.5V, QFN-EP, 16 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- OA4MPA33Q
- Order Code:
- 2462811
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- OA4MPA33Q Datasheet
Product Overview
- Low power consumption is 10µA at 5V, low supply voltage range from 1.5 to 5.5V
- Low input bias current is 1pA (typical)
- Rail-to-rail input and output, EMI hardened operational amplifiers
- High tolerance to ESD 4kV HBM, high precision without calibration
- Energy saving, guaranteed operation on low-voltage battery
- Input offset voltage is 200µV (max, T = 25°C, Vicm = 0V)
- Input offset voltage drift is 10µV/°C (max, -40°C
T 125°C) - Low level output voltage is 40mV (max, T = 25°C)
- Unity gain frequency is 100KHz (typ, RL = 10kohm, CL = 100pF)
- QFN16 package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 150kHz
- :
- 0.06V/µs
- :
- 1.5V to 5.5V
- :
- QFN-EP
- :
- 16Pins
- :
- Rail to Rail
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 1nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
2,995 In stock Need more?
2,995 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥355.08 (¥390.59) | ( ) |
10+ | ¥309.44 (¥340.38) | ( ) |
25+ | ¥300.54 (¥330.59) | ( ) |
50+ | ¥291.63 (¥320.79) | ( ) |
100+ | ¥281.61 (¥309.77) | ( ) |
250+ | ¥272.71 (¥299.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.