You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS MC34063ABD-TR

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout,SOIC-8

STMICROELECTRONICS MC34063ABD-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34063ABD-TR
Order Code:
2253492
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC34063ABD-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MC34063ABD-TR is a MC34063A series monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, this device is designed for step-down, step-up and voltage inverting applications.
  • Output switch current in excess of 1.5A
  • 2% reference accuracy
  • Low quiescent current is 2.5mA (typical)
  • Operating from 3V to 40V
  • Frequency operation to 100KHz
  • Active current limiting
  • Frequency range from 24 to 42KHz (VPIN5=0V, CT=1nF, TA=25°C)
  • Supply current is 2.5mA typ (VCC=5 to 40V, CT=1nF, PIN 7=VCC, VPIN5 VTH, PIN 2=GND)
  • Operating ambient temperature range from -40 to 85°C
  • SO-8 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1Outputs

:
Buck, Boost, Inverting

:
3V

:
40V

:
1.5A

:
1.5A

:
SOIC

:
8Pins

:
Surface Mount

:
-

:
1.25V

:
38V

:
33kHz

:
89%

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1087205 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25.87 ( ¥28.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥25.87 (¥28.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥25.36 (¥27.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1087205) x 27.58 = ¥68,950.00
Total Price: ¥68,950.00 (¥75,845.00  Inc. JCT)
2500 (Reel 2253492) x 25.87 = ¥64,675.00
Total Price: ¥64,675.00 (¥71,142.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1087205
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.