You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M95P32-IXMNT/E
EEPROM, 32 Mbit, 4M x 8bit, Serial SPI, 80 MHz, NSOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95P32-IXMNT/E
- Order Code:
- 4128256
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M95P32-IXMNT/E Datasheet
Product Range Selector (32Mbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- SO8N (150 mil width) package, manufacturing technology code process
- Supports serial peripheral interface and dual/quad outputs
- Wide voltage range – VCC from 1.6 to 3.6V, 50MHz read single output
- 80MHz fast read single/dual/quad output with one dummy byte
- 100 kcycles on full temperature range, 100 years, 10 years after 500 kcycles
- Page program with buffer load, schmitt trigger inputs for noise filtering
- Output buffer programmable strength, operating status flags for ISO26262
- Software reset, unique ID upon request, industrial temperature range from -40 to 85°C
- Electronic identification, JEDEC standard manufacturer identification
- Support of serial flash memory discoverable parameters mode
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Mbit
- :
- 4M x 8bit
- :
- SPI
- :
- 80MHz
- :
- NSOIC
- :
- 8Pins
- :
- 1.6V
- :
- 3.6V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 32Mbit I2C Serial EEPROM
Technical Documents (1)
726 In stock
726 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available on 2/16/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
5,000 more will be available on 2/16/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥235.13 (¥258.64) | ( ) |
10+ | ¥208.48 (¥229.33) | ( ) |
50+ | ¥191.24 (¥210.36) | ( ) |
100+ | ¥174.00 (¥191.40) | ( ) |
250+ | ¥167.73 (¥184.50) | ( ) |
500+ | ¥161.46 (¥177.61) | ( ) |
1000+ | ¥135.59 (¥149.15) | ( ) |
2500+ | ¥126.03 (¥138.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.