You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M95P32-IXMGT/E
EEPROM, 32 Mbit, 4M x 8bit, SPI, 80 MHz, DFN-EP, 8 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95P32-IXMGT/E
- Order Code:
- 4370123
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M95P32-IXMGT/E Datasheet
Product Range Selector (32Mbit SPI EEPROMs)
See all from this product rangeProduct Overview
- 32Mbit, VCC voltage range from 1.6V to 3.6V
- ECC for high memory reliability (DEC,TED), schmitt trigger inputs for noise filtering
- Output buffer programmable strength, operating status flags for ISO26262
- Software reset, electronic identification, JEDEC standard manufacturer identification
- HBM (human body model) is 2000V, input rise/fall time is 5ns maximum
- Input capacitance is 6pF maximum, standby supply current is 16µA typical
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Clock frequency is 40MHz maximum at (1.6V ≤ VCC ≤ 2.6V)
- Standby supply current is 16µA typ at (S = VCC; TA = 25°C, VIN = VSS or VCC; 1.6V ≤ VCC ≤ 3.6V)
- Industrial temperature range from -40°C to 85°C, DFN8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Mbit
- :
- 4M x 8bit
- :
- SPI
- :
- 80MHz
- :
- DFN-EP
- :
- 8Pins
- :
- 1.6V
- :
- 3.6V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 32Mbit SPI EEPROMs
Technical Documents (1)
415 In stock Need more?
415 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥245.71 (¥270.28) | ( ) |
10+ | ¥224.87 (¥247.36) | ( ) |
50+ | ¥209.98 (¥230.98) | ( ) |
100+ | ¥195.09 (¥214.60) | ( ) |
250+ | ¥192.85 (¥212.14) | ( ) |
500+ | ¥190.61 (¥209.67) | ( ) |
1000+ | ¥186.15 (¥204.77) | ( ) |
2500+ | ¥182.43 (¥200.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.