You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS M95512-DWDW4TP/K

EEPROM, 512 Kbit, 64K x 8bit, SPI, 10 MHz, TSSOP, 8 Pins

STMICROELECTRONICS M95512-DWDW4TP/K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M95512-DWDW4TP/K
Order Code:
4036099
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M95512-DWDW4TP/K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

M95512-DWDW4TP/K is an automotive 512Kbit serial SPI bus EEPROMs with high-speed clock. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. This device is accessed by a simple serial SPI-compatible interface running upto 16MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It offers an additional identification page (128byte) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
  • Operating voltage range from 2.5V to 5.5V
  • Compatible with the serial peripheral interface (SPI) bus
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional write lockable page (identification page)
  • Schmitt trigger inputs for noise filtering
  • ESD protection (human body model) is 4000V
  • Input capacitance is 6pF max at (VIN = 0V)
  • Input leakage current is 2µA maximum at (VIN = VSS or VCC)
  • Internal reset threshold voltage is 0.5V typical
  • Operating temperature range from -40°C to 145°C, TSSOP8 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
SPI

:
10MHz

:
TSSOP

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
145°C

:
512Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

541 In stock Need more?

541 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥241.40 ( ¥265.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥241.40 (¥265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥213.80 (¥235.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥212.85 (¥234.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥212.42 (¥233.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --