You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M95256-RMC6TG
EEPROM, 256 Kbit, 32K x 8bit, SPI, 5 MHz, UFDFPN, 8 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95256-RMC6TG
- Order Code:
- 4036094
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M95256-RMC6TG Datasheet
Product Range Selector (256Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- High-speed clock is 20MHz
- Memory array is 256Kb (32Kbytes) of EEPROM, page size is 64bytes
- Byte write within 5ms, page write within 5ms
- Additional write lockable page (identification page)
- Write protect: quarter, half or whole memory array
- Operating temperature range: from -40°C up to +85°C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SPI
- :
- 5MHz
- :
- UFDFPN
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,024 In stock Need more?
1,024 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥90.92 (¥100.01) | ( ) |
10+ | ¥81.67 (¥89.84) | ( ) |
100+ | ¥72.42 (¥79.66) | ( ) |
500+ | ¥72.39 (¥79.63) | ( ) |
1000+ | ¥72.35 (¥79.59) | ( ) |
2500+ | ¥72.31 (¥79.54) | ( ) |
5000+ | ¥72.27 (¥79.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.