You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS M24512E-FMC6TG

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, UFDFPN-EP, 8 Pins

STMICROELECTRONICS M24512E-FMC6TG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M24512E-FMC6TG
Order Code:
4472220
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M24512E-FMC6TG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512Kbit Serial I2C EEPROMs)

See all from this product range

Product Overview

M24512E-FMC6TG is a 512-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 64K x 8 bits. This device can operate with a supply voltage from 1.6V to 5.5V with a clock frequency of 1MHz (or less), over an ambient temperature range of -40°C/+85°C. The M24512E-F offers three 8bit registers. This device type identifier (DTI) register permanently locked in read-only mode. The configurable device address (CDA) register authorizing the user, through software, to configure up to eight possibilities of chip enable address. The software write protection (SWP) register authorizing the user, through software, to write protect partial or full memory array. Moreover, the M24512E-F offers an additional page, named the identification page (128-byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
  • Wide voltage range from 1.6V to 5.5V
  • Enhanced ESD/latch-up protection, more than 4 million write cycles
  • More than 200-year data retention, fast wake-up time (less than 5μs)
  • Preprogrammed device address, software write protection register
  • Hardware write protection of the whole memory array, random and sequential read modes
  • 512-Kbit (64K x 8bit) EEPROM memory, 128-byte page size
  • Supply current (read) is 0.5mA typical at (fC = 400KHz)
  • Clock frequency is 400KHz maximum
  • Standby supply current is 1µA maximum at (VIN = VSS or VCC; VCC < 2.5V)
  • Temperature range from -40°C to 85°C, DFN8 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
I2C

:
1MHz

:
UFDFPN-EP

:
8Pins

:
1.6V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
512Kbit Serial I2C EEPROMs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,500 In stock Need more?

2,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.21 ( ¥59.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54.21 (¥59.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥44.18 (¥48.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --