You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS M24512-DRDW8TP/K

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins

STMICROELECTRONICS M24512-DRDW8TP/K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M24512-DRDW8TP/K
Order Code:
3132518
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M24512-DRDW8TP/K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

M24512-DRDW8TP/K is a 512-Kbit serial I²C bus EEPROM (electrically erasable programmable memory) up to 105°C. It is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial I2C compatible interface running up to 1MHz. The memory array is based on advanced true EEPROM technology. It is a byte-alterable memory (64K × 8 bits) organized as 512 pages of 128 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. It offers an additional Identification Page (128bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
  • VCC = 1.7V to 5.5V
  • Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
  • 64Kbytes of EEPROM, 128 bytes page size, additional write lockable page (identification page)
  • Extended temperature range from -40°C to 105°C
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time: byte write within 4ms and page write within 4ms
  • Write cycle endurance: 4/1.2/900K million write cycles at 25/85/105°C
  • Data retention: more than 50 years at 105°C and 200 years at 55°C
  • ESD protection (human body model) 4000V
  • 8 pin TSSOP (169 mil width) package and temperature range from -40 to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
I2C

:
1MHz

:
TSSOP

:
8Pins

:
1.7V

:
5.5V

:
Surface Mount

:
-40°C

:
105°C

:
512Kbit I2C Serial EEPROM

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,541 In stock Need more?

3,541 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥126.97 ( ¥139.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥126.97 (¥139.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥112.08 (¥123.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥107.07 (¥117.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥102.05 (¥112.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥102.01 (¥112.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥101.97 (¥112.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥101.93 (¥112.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥101.89 (¥112.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --