You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS M24256E-FMH6TG

EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, UFDFPN, 5 Pins

STMICROELECTRONICS M24256E-FMH6TG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M24256E-FMH6TG
Order Code:
4236326
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M24256E-FMH6TG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (256Kbit Serial I2C EEPROMs)

See all from this product range

Product Overview

M24256E-FMH6TG is a 256Kbit I²C-compatible bus EEPROM (electrically erasable programmable read only memory) organized as 32K × 8bits. It can operate with a supply voltage from 1.65V to 5.5V, with a clock frequency of 1MHz. It can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode. The M24256E-F offers also an additional 8bit register, named the configurable device address (CDA) register authorizing the user, through software, to configure upto eight possibilities of chip enable address.
  • 1MHz (fast-mode plus), 400KHz (fast-mode), 100KHz (standard-mode)
  • Byte write within 5ms, page write within 5ms
  • Random and sequential read modes, write protection of the whole memory array
  • Configurable device address, preprogramed device address (on demand)
  • Enhanced ESD / latch-up protection
  • More than 4 million write cycles, more than 200-year data retention
  • Operating temperature range from -40°C to +85°C
  • Package style is UFDFPN5

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
I2C

:
1MHz

:
UFDFPN

:
5Pins

:
1.6V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
256Kbit Serial I2C EEPROMs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥40.22 ( ¥44.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥40.22 (¥44.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥33.82 (¥37.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥33.60 (¥36.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥33.48 (¥36.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --