You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M24128X-FCU6T/TF
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, WLCSP, 4 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M24128X-FCU6T/TF
- Order Code:
- 4036075
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M24128X-FCU6T/TF Datasheet
Product Range Selector (128Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Compatible with the 400KHz I²C protocol
- High speed 1MHz transfer rate
- 32byte page size
- Page write within 5ms
- Page write within 5ms
- Random and sequential read modes
- Configurable device address
- Software write protection, ESD protection, enhanced ESD / latch-up protection
- More than 4 million write cycles
- More than 200-years data retention
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 128Kbit
- :
- 16K x 8bit
- :
- I2C
- :
- 1MHz
- :
- WLCSP
- :
- 4Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 128Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,122 In stock Need more?
2,122 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥89.35 (¥98.29) | ( ) |
10+ | ¥79.95 (¥87.95) | ( ) |
100+ | ¥70.23 (¥77.25) | ( ) |
500+ | ¥69.60 (¥76.56) | ( ) |
1000+ | ¥67.09 (¥73.80) | ( ) |
2500+ | ¥64.12 (¥70.53) | ( ) |
5000+ | ¥61.14 (¥67.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.