You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LSM6DSV16BXTR
MEMS Module, 1.71 V, 3.6 V, LGA, 14 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LSM6DSV16BXTR
- Order Code:
- 4122374
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LSM6DSV16BXTR Datasheet
Product Overview
- LGA-14L (2.5 x 3.0 x 0.71mm) package, temperature range from -40 to +85°C
- Triple core for UI, bone conduction, and Qvar sensing, embedded temperature sensor
- Power consumption 0.95mA in combo high-performance mode
- Analog supply voltage range from 1.71V to 3.6V, embedded sensor fusion low-power algorithm
- Independent IO supply, embedded analogue hub for ADC and processing analogue input data
- SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
- TDM interface, advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Standard interrupts free-fall, wakeup, 6D orientation, click and double-click
- Machine learning core with exportable features and filters for AI applications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.71V
- :
- 3.6V
- :
- LGA
- :
- 14Pins
- :
- 2g, 4g, 8g, 16g
- :
- ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
- :
- -
Technical Documents (1)
98 In stock Need more?
98 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,155.25 (¥1,270.78) | ( ) |
10+ | ¥827.64 (¥910.40) | ( ) |
25+ | ¥803.61 (¥883.97) | ( ) |
50+ | ¥779.58 (¥857.54) | ( ) |
100+ | ¥755.54 (¥831.09) | ( ) |
250+ | ¥721.05 (¥793.16) | ( ) |
500+ | ¥699.11 (¥769.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.