You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LPS22DFTR
Pressure Sensor, Absolute, 3.771 psi, 18.275 psi, 1.7 V, 3.6 V, HLGA
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LPS22DFTR
- Order Code:
- 3819112
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPS22DFTR Datasheet
Product Overview
- 260 to 1260hPa absolute pressure range
- Current consumption down to 1.7μA
- Absolute pressure accuracy is 0.5hPa
- Low pressure sensor noise is 0.34Pa, high shock survivability is 22000g
- High-performance TCO is 0.45Pa/°C, supply voltage range from 1.7 to 3.6V
- Embedded temperature compensation, 24-bit pressure data output
- ODR from 1Hz to 200Hz, SPI, I²C or MIPI I3CSM interfaces
- Supports 1.08V digital interface, embedded FIFO
- Interrupt functions: aata-ready, FIFO flags, pressure thresholds
- HLGA-10L package, temperature rating range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 3.771psi
- :
- 18.275psi
- :
- 1.7V
- :
- 3.6V
- :
- HLGA
- :
- HLGA
- :
- 10Pins
- :
- Digital
- :
- ± 0.5 hPa
- :
- -
- :
- Surface Mount
- :
- I2C, I3C, SPI
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,020 In stock Need more?
2,020 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥405.99 (¥446.59) | ( ) |
10+ | ¥322.91 (¥355.20) | ( ) |
25+ | ¥320.90 (¥352.99) | ( ) |
50+ | ¥318.89 (¥350.78) | ( ) |
100+ | ¥316.88 (¥348.57) | ( ) |
250+ | ¥314.87 (¥346.36) | ( ) |
500+ | ¥312.86 (¥344.15) | ( ) |
1000+ | ¥310.84 (¥341.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.