You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS LM358DT

Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

STMICROELECTRONICS LM358DT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358DT
Order Code:
1564331RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LM358DT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LM358DT is a low-power dual operational amplifier with low input bias current. These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
  • Frequency compensation implemented internally
  • 100dB Large DC voltage gain
  • Very low supply current per channel essentially independent of supply voltage
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0V to (VCC+ -1.5V)
  • 0.6V/µs slew rate at VCC+ = 15V, Vi = 0.5 to 3V, RL = 2Kohm, CL = 100pF, unity gain
  • 1.1MHz gain bandwidth product
  • SO8 package
  • Temperature range from 0°C to 70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.1MHz

:
0.6V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
2mV

:
20nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :1564331 Check stock
Full Reel in 2500/reel:2253408 Check stock

24,972 In stock Need more?

2,315 deliver in 2-3 business days from our SG warehouse
22,657 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 2253408

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2500+ ¥10.66 (¥11.726)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥11.726)
7500+ ¥10.35 (¥11.385)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥11.385)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 1564331) x 12.7 = ¥1,270.00
Total Price: ¥1,270.00 (¥1,397.0  Inc. JCT)
100 (Re-reel 1564331RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
Choose your packaging preference
1564331
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.