You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LM2903BYST
Analogue Comparator, Low Power, Voltage, 2 Channels, 500 ns, 2V to 36V, ±1V to ± 18V, MiniSOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM2903BYST
- Order Code:
- 4218314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LM2903BYST Datasheet
Product Overview
- Very low supply current 0.5mA typical, essentially independent of supply voltage
- Low input bias current is 20nA typical
- Low input offset current is ±5nA typical
- Input common-mode voltage range includes negative rail
- Low output saturation voltage is 250mV typical (Iout = 4mA)
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Automotive qualification
- Input offset voltage is 4mV max (Vcc+ = 5V and 36V, Vcc- = 0V, Vo = 1.4V, T = 25°C)
- Input bias current is 150nA max (Vcc+ = 5V and 36V, Vcc- = 0V, Vo = 1.4V, T = 25°C)
- MiniSO-8 package, -40 to +125°C temperature rating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Power, Voltage
- :
- 2Channels
- :
- 500ns
- :
- 2V to 36V, ±1V to ± 18V
- :
- MiniSOIC
- :
- 8Pins
- :
- CMOS, MOS, TTL, DTL, ECL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥92.34 (¥101.57) | ( ) |
10+ | ¥59.43 (¥65.37) | ( ) |
100+ | ¥58.20 (¥64.02) | ( ) |
500+ | ¥56.97 (¥62.67) | ( ) |
1000+ | ¥55.74 (¥61.31) | ( ) |
2500+ | ¥54.51 (¥59.96) | ( ) |
5000+ | ¥53.27 (¥58.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.