You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LM2903BYDT
Analogue Comparator, Low Power, Low Voltage, 2 Channels, 500 ns, 2V to 36V, ±1V to ± 18V, SOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM2903BYDT
- Order Code:
- 4122371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LM2903BYDT Datasheet
Product Overview
- SO-8 package (AEC Q100 and Q003 or equivalent), operating temperature range from -40 to +125°C
- Wide single supply voltage range or dual supplies +2V to +36V or ±1V to ±18V
- Very low supply current 0.5mA typical, essentially independent of supply voltage
- Typical low input bias current is 20nA, typical low input offset current is ±5nA
- Input common-mode voltage range includes negative rail
- Typical low output saturation voltage is 250mV(Iout = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Automotive qualification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Power, Low Voltage
- :
- 2Channels
- :
- 500ns
- :
- 2V to 36V, ±1V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
2,448 In stock Need more?
2,448 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥110.04 (¥121.04) | ( ) |
10+ | ¥70.40 (¥77.44) | ( ) |
100+ | ¥57.56 (¥63.32) | ( ) |
500+ | ¥55.80 (¥61.38) | ( ) |
1000+ | ¥54.04 (¥59.44) | ( ) |
2500+ | ¥50.23 (¥55.25) | ( ) |
5000+ | ¥49.42 (¥54.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.