You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS LM258DT

Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

STMICROELECTRONICS LM258DT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM258DT
Order Code:
2253403
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LM258DT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LM258DT is a low-power internally frequency-compensated dual Operational Amplifier specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
  • High gain
  • Differential input voltage range equal to the power supply voltage
  • Input common-mode voltage range includes negative rails
  • Very low supply current per channel essentially independent of supply voltage
  • 100dB Large DC voltage gain
  • 20nA (temperature compensated) Low input bias current
  • 2mV Low input offset voltage
  • 2nA Low input offset current

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.1MHz

:
0.6V/µs

:
3V to 30V

:
SOIC

:
8Pins

:
High Gain

:
-

:
5mV

:
20nA

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2382607 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14.27 ( ¥15.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥14.27 (¥15.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥13.96 (¥15.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2382607) x 15.84 = ¥39,600.00
Total Price: ¥39,600.00 (¥43,560.00  Inc. JCT)
2500 (Reel 2253403) x 14.27 = ¥35,675.00
Total Price: ¥35,675.00 (¥39,242.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2382607
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.