You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LM258ADT
Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM258ADT
- Order Code:
- 1750141
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LM258ADT Datasheet
Product Overview
- High gain
- Differential input voltage range equal to the power supply voltage
- Input common-mode voltage range includes negative rails
- Very low supply current per channel essentially independent of supply voltage
- 100dB Large DC voltage gain
- 20nA (temperature compensated) Low input bias current
- 2mV Low input offset voltage
- 2nA Low input offset current
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.1MHz
- :
- 0.6V/µs
- :
- 3V to 30V
- :
- SOIC
- :
- 8Pins
- :
- Low Power
- :
- -
- :
- 1mV
- :
- 20nA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
5,623 In stock Need more?
5,623 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥50.48 (¥55.53) | ( ) |
50+ | ¥45.62 (¥50.18) | ( ) |
100+ | ¥40.76 (¥44.84) | ( ) |
500+ | ¥38.88 (¥42.77) | ( ) |
1000+ | ¥37.31 (¥41.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥30.57 (¥33.627) | (¥33.627) |
7500+ | ¥29.96 (¥32.956) | (¥32.956) |
Pricing is unavailable. Please contact customer services.