You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS LM239ADT

Analogue Comparator, Quad, Voltage, 4 Channels, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins

STMICROELECTRONICS LM239ADT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM239ADT
Order Code:
2473946
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LM239ADT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LM239ADT is a low-power quad Voltage Comparator with an offset voltage specification as low as 2mV maximum for LM239A. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
  • Input common-mode voltage range includes ground
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Applications

Automation & Process Control, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
4Channels

:
1.3µs

:
± 1V to ± 18V

:
SOIC

:
14Pins

:
CMOS, DTL, ECL, MOS, TTL

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1564355 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥38.25 ( ¥42.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥38.25 (¥42.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥37.49 (¥41.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1564355) x 45.62 = ¥114,050.00
Total Price: ¥114,050.00 (¥125,455.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2473946) x 38.25 = ¥95,625.00
Total Price: ¥95,625.00 (¥105,187.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1564355
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.