You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS LED2472GBTR
Led Driver, 24 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 19V/72mA out, HTQFP-48
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LED2472GBTR
- Order Code:
- 2460699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LED2472GBTR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24Channels
- :
- 72mA
- :
- 19V
- :
- HTQFP
- :
- 48Pins
- :
- 3V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Product Overview
- 8 x 3 Independently controlled channels (RGB)
- Current programmable through external resistor
- 7-bit Global current gain adjustment in two ranges
- Error detection mode (both open and shorted-LED)
- Programmable shorted-LED detection thresholds
- Auto power-saving/auto-wakeup
- Thermal shutdown and thermal flag
- Up to 30MHz CLK 4 wires interface
- 20V Current generators rated voltage
Applications
LED Lighting
Warnings
6,299 In stock Need more?
6,299 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥479.74 (¥527.71) | ( ) |
10+ | ¥408.50 (¥449.35) | ( ) |
25+ | ¥390.70 (¥429.77) | ( ) |
50+ | ¥372.89 (¥410.18) | ( ) |
100+ | ¥353.96 (¥389.36) | ( ) |
250+ | ¥336.15 (¥369.77) | ( ) |
500+ | ¥301.65 (¥331.82) | ( ) |
1000+ | ¥249.33 (¥274.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.