You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS LD1086D2M33TR

Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

STMICROELECTRONICS LD1086D2M33TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1086D2M33TR
Order Code:
2473987
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LD1086D2M33TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3.3V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The LD1086D2M33TR is an adjustable and fixed low drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but has offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and increases efficiency. Only a 10μF minimum capacitor is need for stability.
  • Output tolerance of ±1% at 25°C and ±2% in full temperature range
  • Internal power and thermal limit
  • Pinout compatibility with standard adjustable voltage regulators

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
6.3V

:
30V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
1.5A

:
1.3V

:
1.3V

:
Surface Mount

:
TO-263 (D2PAK)

:
3Pins

:
-40°C

:
125°C

:
3.3V 1.5A LDO Voltage Regulators

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2112622 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥108.48 ( ¥119.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥108.48 (¥119.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥104.71 (¥115.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2112622) x 117.41 = ¥117,410.00
Total Price: ¥117,410.00 (¥129,151.00  Inc. JCT)
1000 (Reel 2473987) x 108.48 = ¥108,480.00
Total Price: ¥108,480.00 (¥119,328.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2112622
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.