You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS L9301-TR

Power Load Distribution Switch, AEC-Q100, High/Low Side, 8 Output, 5.25V, 0.6ohm, PowerSSO, 36-Pin

STMICROELECTRONICS L9301-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L9301-TR
Order Code:
4069536
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
L9301-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

L9301-TR is an automotive octal low side driver or quad low side plus quad high side. It is a SPI controlled octal channel with 4 high/low and 4 low side drivers with the possibility to use four integrated PowerMOS as recirculation diodes for PWM load driving. L9301 contains 12 PowerMOS: 4 configurable High/Low side drivers with Ronmax = 0.6 Ω (DRN1-4, SRC1-4), 4 low side drivers with Ronmax = 0.6 Ω (OUT1-4) and 4 low side drivers with Ronmax = 0.3 Ω (OUT5-8). The power DRN/SRC1-4 and OUT1-4 can be connected in parallel outside the device in ordered to get 4 low-side drivers with Ronmax = 0.3 Ω: DRN1//DRN2, DRN3//DRN4, OUT1//OUT2, OUT3//OUT4. The above configuration can be driven by parallel input or SPI command. Through the SPI it is possible to configure the device parameters like configuration, Slew-rate, Overcurrent threshold, to send the drivers commands and to read back the diagnosis results.
  • AEC-Q100 qualified
  • Operating battery supply voltage 5V to 18V, logic inputs TTL/CMOS-compatible
  • Operating Vdd supply voltage 4.75V to 5.25V
  • Output voltage clamping 37V typical in low-side configuration
  • SPI interface for outputs control and for diagnosis data communication
  • Additional PWM inputs for 8 outputs, overtemperature protection
  • Open load, short to GND, short to VB, controlled SR for improved EMC behaviour
  • Overcurrent diagnostics in latched or unlatched mode for each channel
  • PowerSSO36 package
  • Operating ambient temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side, Low Side

:
8Channels

:
5.25V

:
-

:
0.6ohm

:
PowerSSO

:
36Pins

:
Yes

:
Active Low

:
8Outputs

:
-40°C

:
125°C

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

950 In stock Need more?

950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,177.20 ( ¥1,294.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,177.20 (¥1,294.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,080.01 (¥1,188.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥993.80 (¥1,093.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥971.07 (¥1,068.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥948.34 (¥1,043.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥913.86 (¥1,005.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥874.67 (¥962.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --