You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS L79L05ACD13TR

Linear Voltage Regulator, 7905, Fixed, -20V To -8V In, -5V And 0.1A Out, SOIC-8

STMICROELECTRONICS L79L05ACD13TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L79L05ACD13TR
Order Code:
2253477
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
7905 Voltage Regulators
Technical Datasheet:
L79L05ACD13TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7905 Voltage Regulators)

See all from this product range

Product Overview

The L79L05ACD13TR is a 3-terminal Negative Regulator with -5V output voltage. It embeds internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. It is used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
  • No external components are required

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1Outputs

:
-5V

:
-5V

:
-

:
-

:
-20V

:
-8V

:
7905 Voltage Regulators

:
100mA

:
100mA

:
SOIC

:
8Pins

:
Surface Mount

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2463946 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥20.07 ( ¥22.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥20.07 (¥22.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥18.34 (¥20.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2463946) x 22.26 = ¥55,650.00
Total Price: ¥55,650.00 (¥61,215.00  Inc. JCT)
2500 (Reel 2253477) x 20.07 = ¥50,175.00
Total Price: ¥50,175.00 (¥55,192.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2463946
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.