You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS L7905CD2T-TR

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-263-3

STMICROELECTRONICS L7905CD2T-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7905CD2T-TR
Order Code:
1467769
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-5V 1.5A LDO Voltage Regulators
Technical Datasheet:
L7905CD2T-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (-5V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The L7905CD2T-TR is a 3-terminal Negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation furthermore, having the same voltage option as the L78 positive standard series, it is particularly suited for split power supplies. If adequate heat sinking is provided, it can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance of 4% at 25°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-35V

:
-10V

:
1Outputs

:
-5V

:
-5V

:
-

:
-

:
Negative Output

:
1.5A

:
1.5A

:
1.4V

:
1.4V

:
Surface Mount

:
TO-263 (D2PAK)

:
3Pins

:
0°C

:
150°C

:
-5V 1.5A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 1000/reel:2473985 Check stock

2,552 In stock Need more?

2,552 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥155.19 ( ¥170.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥155.19 (¥170.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥100.95 (¥111.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥83.24 (¥91.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥81.52 (¥89.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥79.79 (¥87.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2473985

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/19/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥65.21 (¥71.731)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥71.731)
3000+ ¥65.06 (¥71.566)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥71.566)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1467769) x 155.19 = ¥155.19
Total Price: ¥155.19 (¥170.71  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.