You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS L6208Q
Motor Driver, DMOS, 8V to 52V supply, 52V/2.5A/2 Outputs, QFN-48
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L6208Q
- Order Code:
- 2309399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- L6208Q Datasheet
Product Overview
- Non-dissipative overcurrent protection
- Dual independent constant tOFF PWM current controllers
- Fast/slow decay mode selection
- Fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection
- Thermal shutdown
- Under-voltage lockout
- Integrated fast free-wheeling diodes
- 5.6A Output peak current (2.8A RMS)
- 0.3Ω at Tj=25°C Typical RDS(ON)
- Up to 100kHz operating frequency
Applications
Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor Driver
- :
- Two Phase Stepper
- :
- 2Outputs
- :
- 2.5A
- :
- 52V
- :
- QFN
- :
- 48Pins
- :
- 8V
- :
- 52V
- :
- -25°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥843.32 (¥927.65) | ( ) |
10+ | ¥548.63 (¥603.49) | ( ) |
25+ | ¥548.11 (¥602.92) | ( ) |
50+ | ¥547.59 (¥602.35) | ( ) |
100+ | ¥547.06 (¥601.77) | ( ) |
250+ | ¥507.87 (¥558.66) | ( ) |
500+ | ¥492.20 (¥541.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.