You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS L6201

Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, SOIC-20

STMICROELECTRONICS L6201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6201
Order Code:
1271290
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
L6201   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The L6201 is a DMOS full-bridge Driver realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels.
  • TTL compatible drive
  • Thermal shutdown
  • Internal logic supply
  • High efficiency
  • Cross conduction protection
  • Up to 1A total RMS current
  • RDS (ON) 0.3Ω (typical value at 25°C)
  • Up to 100kHz operating frequency
  • 60V Boostrap peak voltage

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full-Bridge Motor Driver

:
Brushed DC, Two Phase Stepper

:
2Outputs

:
5A

:
60V

:
SOIC

:
20Pins

:
12V

:
48V

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

487 In stock

1,000 more will be available on 4/27/25

Reserving future stock
487 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,148.98 ( ¥1,263.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,148.98 (¥1,263.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥924.83 (¥1,017.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥824.51 (¥906.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥797.86 (¥877.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥771.21 (¥848.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥753.97 (¥829.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥738.90 (¥812.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --