You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS L298N
Motor Driver, DC Brush, Full Bridge, 4 Outputs, 4.8V to 46V Supply, 2A Out, Multiwatt-15
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L298N
- Order Code:
- 403295
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L298N Datasheet
Product Overview
- Low saturation voltage, overtemperature protection
- Logical "0" input voltage up to 1.5V (high noise immunity)
- Logic supply voltage range from 4.5V to 7V, operating supply voltage up to 46V
- Quiescent supply current is 13mA typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- High voltage enable current is 30μA typical at (Ven = H ≤ VSS–0.6V, VS = 42V; VSS = 5V, Tj = 25°C)
- Source saturation voltage is 1.35V typical at (IL = 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Sink saturation voltage is 1.2V typical at (IL= 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Commutation frequency is 25KHz typical at (IL = 2A, VS = 42V; VSS = 5V, Tj = 25°C)
- Source current turn-off delay is 1.5μs typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- Junction operating temperature range from -25°C to 130°C, multiwatt15L V package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Full-Bridge Motor Driver
- :
- Brushed DC, Two Phase Stepper
- :
- 2Outputs
- :
- 2A
- :
- -
- :
- Multiwatt
- :
- 15Pins
- :
- 4.8V
- :
- 46V
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
14,059 In stock Need more?
612 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13,447 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
13,447 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,717.98 (¥1,889.78) | ( ) |
10+ | ¥1,449.94 (¥1,594.93) | ( ) |
25+ | ¥1,277.52 (¥1,405.27) | ( ) |
50+ | ¥1,098.99 (¥1,208.89) | ( ) |
100+ | ¥1,048.20 (¥1,153.02) | ( ) |
250+ | ¥1,004.46 (¥1,104.91) | ( ) |
500+ | ¥970.60 (¥1,067.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.