You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ISO8200B

Smart Power Switch, Galvanic Isolated, High Side, Active High, 8 Outputs, 36V, 1.1A, PowerSO-36

STMICROELECTRONICS ISO8200B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO8200B
Order Code:
2460855
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISO8200B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ISO8200B is a galvanic isolated 8-channel high-side smart power Solid State Relay Driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (Vcc for the Power stage and Vdd for the Digital stage). Additional embedded functions are loss of GND protection, undervoltage shutdown with hysteresis and reset function for immediate power output shutdown. The IC is intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, (independent for each channel) and automatic restart, protect the device against overload and short-circuit. In overload conditions, if junction temperature overtakes threshold, the channel involved is turned off and on again automatically after the IC temperature decreases below a reset threshold.
  • Parallel input interface
  • Direct and synchronous control mode
  • High common mode transient immunity
  • 0.7A per channel Output current
  • Short-circuit protection
  • Channel overtemperature protection
  • Thermal independence of separate channels
  • Common output disable pin
  • Case overtemperature protection
  • Very low supply current
  • Common fault open drain output
  • 5 and 3.3V TTL/CMOS compatible I/Os
  • Fast demagnetization of inductive loads
  • Reset function for IC outputs disable

Applications

Industrial, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
8Channels

:
36V

:
1.1A

:
0.12ohm

:
PowerSO

:
36Pins

:
Yes

:
Active High

:
8Outputs

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

380 In stock Need more?

380 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,371.57 ( ¥1,508.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,371.57 (¥1,508.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,065.90 (¥1,172.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥973.42 (¥1,070.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥949.94 (¥1,044.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥926.46 (¥1,019.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥917.53 (¥1,009.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --