You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ISO808AQTR-1

Power Load Distribution Switch, Active Low, 8 Outputs, 36V, 0.16 ohm, TFQFPN-EP-32

STMICROELECTRONICS ISO808AQTR-1
STMICROELECTRONICS ISO808AQTR-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO808AQTR-1
Order Code:
4352149
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISO808AQTR-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ISO808AQTR-1 is a galvanic isolated octal high-side power solid state relay with an SPI interface for high inductive loads. It is a galvanic isolated 8-channel driver featuring a low supply current. The IC is intended for driving any kind of load with one side connected to the ground. The control logic stage features an 8-bit output status register (where the MCU sets the ON/OFF status of the output channels in the process stage), and daisy chaining is allowed. The two stages communicate through the galvanic isolation channel by an ST proprietary protocol. Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload. It is used in applications such as programmable logic control, industrial PC peripheral input/output, numerical control machines, drivers for all type of loads (resistive, capacitive, inductive).
  • Low process and logic sides supply current, under-voltage shut down with auto restart and hysteresis
  • Logic side 5V and 3.3V TTL/CMOS and MCU compatible I/Os, logic side SPI interface
  • Common output enable/disable pin, reset function for IC outputs disable
  • High common mode transient immunity, over-voltage protection (VCC clamping)
  • Per-channel over-temperature protection with thermal independence of separate channels
  • Loss of GND and VCC protections, common fault open drain diagnostic
  • VCC power good open drain diagnostic for 24V applications, UL1577 and UL508 certified
  • Designed to meet IEC 61000-4-2, IEC 61000- 4-4, IEC 61000-4-5 and IEC 61000-4-8
  • Safety limits according to IEC 60747-17 (former VDE 0844-11)
  • Storage temperature range from -40°C to 150°C, TFQFPN32 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
8Channels

:
36V

:
1.9A

:
0.16ohm

:
TFQFPN

:
32Pins

:
Yes

:
Active Low

:
8Outputs

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,172.97 ( ¥1,290.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,172.97 (¥1,290.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥907.51 (¥998.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥841.17 (¥925.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥804.70 (¥885.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥768.23 (¥845.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥751.76 (¥826.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥747.15 (¥821.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --