You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS ISO808A
Solid State Relay, 36V, 1.9 A, 125mohm, 8 Outputs, 0.7 A O/P, PowerSO-EP-36
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ISO808A
- Order Code:
- 4225728
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISO808A Datasheet
Product Overview
- VCC(AMR) = 45V, wide process side operating range VCC = 9.2 to 36V
- RDS(on) = 0.125ohm per channel (typical)
- Fast demagnetization of inductive loads VDEMAG(TYP) = VCC to 54V
- Low process and logic sides supply current, common output enable/disable pin
- Under-voltage shut down with auto-restart and hysteresis, case over-temperature protection
- Logic side 5V and 3.3V TTL/CMOS and MCU compatible I/Os, common fault open drain diagnostic
- Reset function for IC outputs disable, high common mode transient immunity
- Per-channel over-temperature protection with thermal independence of separate channels
- Meets IEC 61000-4-2, IEC 61000- 4-4, IEC 61000-4-5 and IEC 61000-4-8, UL1577 and UL508 certified
- PowerSO-36 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 8Channels
- :
- 36V
- :
- 1.9A
- :
- 0.125ohm
- :
- PowerSO-EP
- :
- 36Pins
- :
- Yes
- :
- Active Low
- :
- 8Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available on 4/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
15 more will be available on 4/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,645.88 (¥1,810.47) | ( ) |
10+ | ¥1,279.08 (¥1,406.99) | ( ) |
25+ | ¥1,186.60 (¥1,305.26) | ( ) |
50+ | ¥1,128.61 (¥1,241.47) | ( ) |
100+ | ¥1,070.61 (¥1,177.67) | ( ) |
250+ | ¥836.33 (¥919.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.